845-080-525-502

Heilind Number:EDA845-080-525-502
Manufacturer:EDAC
Manufacturer Number:845-080-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 80 positions, perfect for optimizing your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in any environment. Upgrade your electronics with this essential component for seamless and efficient connectivity.