845-080-525-503

Heilind Number:EDA845-080-525-503
Manufacturer:EDAC
Manufacturer Number:845-080-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and boasts a total of 80 positions spread across two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is maintained for optimal performance. Crafted with copper alloy contacts, it offers excellent conductivity for uninterrupted signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the field of electronics. Upgrade your connectivity solutions with this essential component.