845-080-525-504

Heilind Number:EDA845-080-525-504
Manufacturer:EDAC
Manufacturer Number:845-080-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-504

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. With two rows and eighty positions, it offers ample connectivity for your PCB layout. The high-quality Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.