845-080-525-512

Heilind Number:EDA845-080-525-512
Manufacturer:EDAC
Manufacturer Number:845-080-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-512

Detailed Description

Enhance your PCB connectivity with this meticulously designed board-to-board connector. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in your electronic setups. Featuring two rows of 80 positions each, this connector offers ample space for seamless connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for varied environmental conditions. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.