845-080-525-803

Heilind Number:EDA845-080-525-803
Manufacturer:EDAC
Manufacturer Number:845-080-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable and safe operation in various environments. Each connector offers two rows of 80 positions, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient and secure PCB connections. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.