845-080-525-807

Heilind Number:EDA845-080-525-807
Manufacturer:EDAC
Manufacturer Number:845-080-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-807

Detailed Description

Enhance connectivity in your electronic projects with this dual-row PCB connector, boasting 80 positions for seamless integration. Crafted with high-quality copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications, from intricate circuit boards to power distribution systems. Upgrade your connectivity game with this essential component.