845-080-525-808

Heilind Number:EDA845-080-525-808
Manufacturer:EDAC
Manufacturer Number:845-080-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 80 contact positions in a 2-row configuration, ensuring efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation offers seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.