845-080-540-201

Heilind Number:EDA845-080-540-201
Manufacturer:EDAC
Manufacturer Number:845-080-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures both reliability and safety. The copper alloy contacts, with a contact rating of 3A, guarantee efficient power transmission. With two rows and 80 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Trust in its quality and precision for seamless PCB connections. Elevate your connectivity game with this essential component.