845-080-540-203

Heilind Number:EDA845-080-540-203
Manufacturer:EDAC
Manufacturer Number:845-080-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-203

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue. With two rows, each featuring 40 positions, it ensures efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial applications. Trust in this connector to deliver superior quality and durability for all your connectivity needs.