845-080-540-204

Heilind Number:EDA845-080-540-204
Manufacturer:EDAC
Manufacturer Number:845-080-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-204

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board-To-Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 80 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your PCB connectivity with this essential component.