845-080-540-207

Heilind Number:EDA845-080-540-207
Manufacturer:EDAC
Manufacturer Number:845-080-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and safety in any application. With two rows of copper alloy contacts, it ensures reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB mounting. Boasting 80 positions, it facilitates complex board-to-board connections. Designed for straight mount orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects.