845-080-540-208

Heilind Number:EDA845-080-540-208
Manufacturer:EDAC
Manufacturer Number:845-080-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The two rows of 80 copper alloy contacts provide ample connectivity options, with a pitch of .1 inches for easy installation. Designed for straight mount orientation, it offers seamless integration onto circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance, making it an essential component for your PCB assembly needs.