845-080-540-212

Heilind Number:EDA845-080-540-212
Manufacturer:EDAC
Manufacturer Number:845-080-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. With two rows and 80 positions, it offers ample connectivity for your applications. Designed for efficiency, it has a pitch of .1 inches and a row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your projects.