845-080-540-502

Heilind Number:EDA845-080-540-502
Manufacturer:EDAC
Manufacturer Number:845-080-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-502

Detailed Description

Enhance your PCB connectivity with our 2-row Board To Board Card Edge Connector. Engineered for high performance, this connector features 80 positions with a pitch of .1 inches, offering secure and efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With copper alloy contacts and an amperage of 3A, it guarantees reliable power delivery. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.