845-080-540-504

Heilind Number:EDA845-080-540-504
Manufacturer:EDAC
Manufacturer Number:845-080-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-504

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, featuring 80 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient space utilization on your board. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this high-quality connector for enhanced signal integrity and durability.