845-080-540-507

Heilind Number:EDA845-080-540-507
Manufacturer:EDAC
Manufacturer Number:845-080-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-507

Detailed Description

Enhance connectivity in your electronic devices with this 80-position straight board-to-board PCB connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it ensures reliable performance even in the harshest conditions, with an operating temperature range of -40 to 105 °C. The 2-row design with a .1-inch pitch and .2-inch row spacing allows for efficient signal transmission. Perfect for green energy applications and beyond, this connector is a crucial component for seamless PCB integration.