845-080-540-508

Heilind Number:EDA845-080-540-508
Manufacturer:EDAC
Manufacturer Number:845-080-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-508

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features two rows with a total of 80 positions, allowing for seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and longevity, even in harsh operating environments ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it's perfect for densely populated boards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Trust in this green connector for your connectivity needs, whether in industrial applications or DIY projects.