845-080-540-802

Heilind Number:EDA845-080-540-802
Manufacturer:EDAC
Manufacturer Number:845-080-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-802

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Designed for seamless integration, it features a dual-row layout with 80 positions, allowing for optimal signal transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.