845-080-540-803

Heilind Number:EDA845-080-540-803
Manufacturer:EDAC
Manufacturer Number:845-080-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 80 positions each, it offers ample connectivity for your circuit board needs. The copper alloy contact material ensures reliable transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation makes installation easy and efficient. Upgrade your setup today with this essential component.