845-080-540-804

Heilind Number:EDA845-080-540-804
Manufacturer:EDAC
Manufacturer Number:845-080-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with two rows of 80 positions each, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation facilitates hassle-free setup, making it a versatile choice for various applications. Trust in this connector for optimal performance and connectivity in your projects.