845-080-540-807

Heilind Number:EDA845-080-540-807
Manufacturer:EDAC
Manufacturer Number:845-080-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, offer seamless integration with your PCB layout. With 80 positions available, you can easily accommodate multiple connections. Designed for straight mounting orientation, it facilitates efficient assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its superior quality and performance to optimize your electronic systems.