845-080-540-808

Heilind Number:EDA845-080-540-808
Manufacturer:EDAC
Manufacturer Number:845-080-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-808

Detailed Description

Enhance connectivity with our dual-row Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting 80 positions and a pitch of .1 inch, it ensures precision and efficiency in data transmission. The connector features UL 94V-0 Diallyl Phthalate housing material, guaranteeing reliability and safety in operation. Crafted with copper alloy contacts, it offers optimal conductivity and durability. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Upgrade your connectivity solutions with this high-performance connector, ideal for various applications in the electronics industry.