845-080-540-812

Heilind Number:EDA845-080-540-812
Manufacturer:EDAC
Manufacturer Number:845-080-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-540-812

Detailed Description

Enhance connectivity with our Green Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a dual-row layout with 80 positions, this connector ensures efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in challenging environments. Its straight mount orientation facilitates easy installation on PCBs, making it a versatile solution for your connectivity needs. Explore the full range of features and benefits offered by this essential component in our extensive connector catalog.