845-080-541-202

Heilind Number:EDA845-080-541-202
Manufacturer:EDAC
Manufacturer Number:845-080-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-202

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 80 positions with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and reliable connections. Crafted with copper alloy contacts and housed in UL 94V-0 Diallyl Phthalate material, it guarantees durability and performance. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility in various environments. Ideal for PCB assemblies, this connector is a crucial component for seamless data transmission and power distribution in electronic devices. Elevate your connectivity solutions with this high-quality connector.