845-080-541-203

Heilind Number:EDA845-080-541-203
Manufacturer:EDAC
Manufacturer Number:845-080-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-203

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both safety and style. With two rows of copper alloy contacts and a pitch of .1 inch, it offers excellent conductivity and stability. The 80 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Designed for efficiency, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.