845-080-541-204

Heilind Number:EDA845-080-541-204
Manufacturer:EDAC
Manufacturer Number:845-080-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts for reliable conductivity. With two rows and 80 positions at a .1-inch pitch, it offers ample connectivity options for your circuitry. The straight mount orientation and precise row spacing of .2 inches make it easy to install and align. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for high-demand applications in various industries. Elevate your PCB design with this essential component for seamless signal transmission and power distribution.