845-080-541-207

Heilind Number:EDA845-080-541-207
Manufacturer:EDAC
Manufacturer Number:845-080-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 80 positions, offering ample space for secure and efficient connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in demanding environments. With copper alloy contacts and a pitch of .1 inch, it guarantees stable signal transmission. Its straight mount orientation and compact .2-inch row spacing make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility. Ideal for a range of applications, this connector is a must-have for any electronics project.