845-080-541-208

Heilind Number:EDA845-080-541-208
Manufacturer:EDAC
Manufacturer Number:845-080-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows and 80 positions, it ensures efficient data transmission in various electronic applications. Crafted with precision, the copper alloy contacts guarantee reliable signal conductivity. The .1 inch pitch and .2 inch row spacing offer easy installation, while the straight mount orientation accommodates different board configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.