845-080-541-212

Heilind Number:EDA845-080-541-212
Manufacturer:EDAC
Manufacturer Number:845-080-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With dual rows and a total of 80 positions, this connector facilitates seamless board-to-board communication. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're looking to upgrade existing systems or build new ones, this connector is a must-have for any electronic enthusiast or professional. Elevate your connectivity game with this essential component.