845-080-541-502

Heilind Number:EDA845-080-541-502
Manufacturer:EDAC
Manufacturer Number:845-080-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector in a sleek green hue. Engineered for optimal power delivery, each connector boasts a 3A amperage rating, ensuring reliable performance in any application. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors guarantee durability and robust conductivity. With two rows, 80 positions, and a .1-inch pitch, they offer seamless integration on your circuit board. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Elevate your PCB design with our cutting-edge connectors, perfect for a wide range of industrial and commercial applications.