845-080-541-504

Heilind Number:EDA845-080-541-504
Manufacturer:EDAC
Manufacturer Number:845-080-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates smooth PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.