845-080-541-507

Heilind Number:EDA845-080-541-507
Manufacturer:EDAC
Manufacturer Number:845-080-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-507

Detailed Description

Enhance connectivity with this dual-row board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring 80 positions and a pitch of .1 inch, it ensures efficient data transmission and power delivery. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments with temperatures ranging from -40 to 105°C. With copper alloy contacts, it offers reliable conductivity for optimal performance. Ideal for various applications, this straight-mount connector facilitates seamless PCB connections with a row spacing of .2 inch. Upgrade your system with this high-quality component, a must-have in any electronic setup.