845-080-541-508

Heilind Number:EDA845-080-541-508
Manufacturer:EDAC
Manufacturer Number:845-080-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-508

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 80 positions, ensuring efficient data transmission in your electronic devices. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliability in any application. The .1-inch pitch and .2-inch row spacing allow for secure PCB mounting, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, you can trust in its performance even in harsh environments. Upgrade your setup today with this essential component.