845-080-541-802

Heilind Number:EDA845-080-541-802
Manufacturer:EDAC
Manufacturer Number:845-080-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of 80 positions each, it offers seamless integration for your electronic components. The connector's durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees secure and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and stable connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Its straight mount orientation facilitates easy installation, making it a must-have in your inventory of connectors. Elevate your PCB design with this essential component, designed to meet the highest standards of performance and durability.