845-080-541-803

Heilind Number:EDA845-080-541-803
Manufacturer:EDAC
Manufacturer Number:845-080-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a compact design, it offers 80 positions in 2 rows, spaced at a pitch of .1 inches with .2 inches row spacing. Operating flawlessly in a temperature range of -40 to 105°C, it guarantees optimal performance even in challenging environments. Its straight mount orientation makes installation easy and convenient. Elevate your PCB assembly with this essential connector.