845-080-541-808

Heilind Number:EDA845-080-541-808
Manufacturer:EDAC
Manufacturer Number:845-080-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise PCB layouts, with 80 positions for versatile connectivity. Designed for straight mount orientation, it guarantees secure and stable connections even in challenging environments. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB assembly with this reliable and high-quality component.