845-080-541-812

Heilind Number:EDA845-080-541-812
Manufacturer:EDAC
Manufacturer Number:845-080-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features a dual-row layout with 80 positions for seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both safety and longevity. Each contact point is made of robust copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Upgrade your electronic systems with this essential component.