845-080-542-201

Heilind Number:EDA845-080-542-201
Manufacturer:EDAC
Manufacturer Number:845-080-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-201

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration on your PCBs. With a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and performance reliability. Featuring two rows and a total of 80 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the field of electronics. Elevate your PCB design with this high-quality connector that combines functionality with durability, ensuring optimal performance in every use case.