845-080-542-203

Heilind Number:EDA845-080-542-203
Manufacturer:EDAC
Manufacturer Number:845-080-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-203

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring a sleek green design, this connector is engineered for durability and reliability, with a housing material of UL 94V-0 Diallyl Phthalate ensuring safety and compliance. With two rows and 80 positions, it offers ample connectivity options, while copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it perfect for a wide range of applications. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore the possibilities with this essential component in your electronic projects.