845-080-542-204

Heilind Number:EDA845-080-542-204
Manufacturer:EDAC
Manufacturer Number:845-080-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for precision and reliability, this connector features 80 positions across 2 rows, ensuring seamless data transfer. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.