845-080-542-503

Heilind Number:EDA845-080-542-503
Manufacturer:EDAC
Manufacturer Number:845-080-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is engineered for efficiency, with two rows of 80 positions each for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in all applications. Crafted with copper alloy contacts for optimal conductivity, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.