845-080-542-504

Heilind Number:EDA845-080-542-504
Manufacturer:EDAC
Manufacturer Number:845-080-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows and 80 positions, it provides ample space for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications, making it a must-have in your toolkit for seamless electronic connections.