845-080-542-507

Heilind Number:EDA845-080-542-507
Manufacturer:EDAC
Manufacturer Number:845-080-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-507

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector, featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With two rows and 80 positions, it offers ample space for seamless PCB integration. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.