845-080-542-508

Heilind Number:EDA845-080-542-508
Manufacturer:EDAC
Manufacturer Number:845-080-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-508

Detailed Description

Elevate your PCB connection game with our dual-row Card Edge Connector, designed for seamless board-to-board linking. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for 80 positions. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Engineered for efficiency, the copper alloy contacts guarantee optimal conductivity. Whether for industrial or commercial applications, this connector is a trusted solution with an operating temperature range of -40 to 105°C. Upgrade your connectivity with this essential component.