845-080-542-512

Heilind Number:EDA845-080-542-512
Manufacturer:EDAC
Manufacturer Number:845-080-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate for reliable use. With two rows and 80 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it guarantees a seamless installation process. Upgrade your PCB assembly with this essential connector for seamless data transfer and power distribution.