845-080-542-802

Heilind Number:EDA845-080-542-802
Manufacturer:EDAC
Manufacturer Number:845-080-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-802

Detailed Description

Enhance your PCB connectivity with this dual-row green board-to-board connector, designed for seamless integration and high performance. With a contact material of copper alloy and housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable and durable connections. Featuring 80 positions and a pitch of .1 inches, it offers ample space for your electronic components while maintaining precision. The straight mount orientation and row spacing of .2 inches make installation easy and efficient. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential component.