845-080-542-803

Heilind Number:EDA845-080-542-803
Manufacturer:EDAC
Manufacturer Number:845-080-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it boasts a streamlined housing crafted from UL 94V-0 Diallyl Phthalate for optimum durability. With two rows and 80 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for all your electronic projects. Upgrade your setup with this essential component today.