845-080-542-804

Heilind Number:EDA845-080-542-804
Manufacturer:EDAC
Manufacturer Number:845-080-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, provides optimal conductivity for uninterrupted signal flow. This connector is suitable for a wide range of applications, from industrial to consumer electronics, with an operating temperature range of -40 to 105 °C. Its straight mount orientation offers flexibility in installation, while its green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component.