845-080-542-808

Heilind Number:EDA845-080-542-808
Manufacturer:EDAC
Manufacturer Number:845-080-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-542-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek design featuring two rows and 80 positions, this connector ensures seamless data transfer within your circuitry. Crafted with precision, it boasts durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing long-lasting performance. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic setups with this essential component.