845-080-544-201

Heilind Number:EDA845-080-544-201
Manufacturer:EDAC
Manufacturer Number:845-080-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions with two rows, offering versatility for various applications. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our selection of connectors for optimal performance.